Maxim MAX5101AEUE technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of D/A Converters | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 6us |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5101AEUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.