Maxim MAX5104EEE technical specifications.
| Package/Case | SSOP |
| Differential Output | No |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 15us |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5104EEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.