The MAX510AEPE+ is a dual 8-bit 4-channel digital-to-analog converter (DAC) with a supply voltage range of 4.5V to 5.5V. It features a SPI interface and is packaged in a 24-pin PDIP package. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. The MAX510AEPE+ has a maximum power dissipation of 842mW and a settling time of 6us.
Maxim MAX510AEPE+ technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX510AEPE+ to view detailed technical specifications.
No datasheet is available for this part.