Maxim MAX5110GTJ+T technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | MAX5110 |
| Settling Time | 15us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5110GTJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.