
8-bit, 4-channel voltage-output digital-to-analog converter (DAC) featuring an I2C and 2-wire serial interface. Operates with a single supply voltage from 2.7V to 5.25V, consuming 800uA supply current. Achieves 1LSB full-scale error and 2LSB integral nonlinearity with an 8us settling time and 400kHz frequency. Packaged in a 16-QSOP for surface mounting, this RoHS-compliant component is designed for demanding applications.
Maxim MAX5116EEE+ technical specifications.
| Package/Case | QSOP |
| Frequency | 400kHz |
| Full Scale Error | 1LSB |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of Outputs | 4 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MAX5116 |
| Settling Time | 8us |
| Supply Current | 800uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5116EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
