Maxim MAX5116EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, Serial, 2-Wire |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Radiation Hardening | No |
| Resolution | 8b |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5116EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.