The MAX5120AEEE-T is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V. It features a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 16 terminals and a pin count of 16, with a package type of 0.150 INCH, 0.025 INCH PITCH, QSOP-16. It is designed for use in industrial applications.
Maxim MAX5120AEEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5120AEEE-T to view detailed technical specifications.
No datasheet is available for this part.