The MAX5120BEEE-T is a 12-bit digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 0.150 inch wide, 0.025 inch pitch QSOP-16 package. The converter operates at a nominal supply voltage of 5 volts. It is designed for industrial applications.
Maxim MAX5120BEEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5120BEEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.