Maxim MAX512ESD+ technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Number of D/A Converters | 3 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 70us |
| Supply Current | 1.3mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX512ESD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.