Maxim MAX5134AGTG+ technical specifications.
| Package/Case | QFN |
| Differential Output | No |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 5us |
| Supply Current | 3.6mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5134AGTG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.