Quad 12-bit Digital-to-Analog Converter (DAC) IC, featuring a 12-bit resolution and four DAC channels. This surface mount component operates with a supply voltage range of 2.7V to 5.25V and offers bipolar or unipolar output polarity. Interface options include SPI and 3-wire, with a settling time of 5µs. The device is housed in a 16-TSSOP package, measuring 5.1mm in length, 4.5mm in width, and 0.95mm in height, with a maximum power dissipation of 457mW. Integral nonlinearity is specified at 1 LSB, and the operating temperature range is -40°C to 105°C.
Maxim MAX5135GUE+ technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, 3-WIRE |
| Length | 5.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 457mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 5us |
| Supply Current | 2.5mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5135GUE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.