16-bit, dual-channel voltage-output digital-to-analog converter (DAC) featuring serial SPI interface. Offers 10 LSB integral nonlinearity and a 5µs settling time. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 3.6mA. Housed in a 24-pin QFN package for surface mounting, with an operating temperature range of -40°C to 105°C.
Maxim MAX5136AGTG+ technical specifications.
| Package/Case | QFN |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.22W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | MAX5136 |
| Settling Time | 5us |
| Supply Current | 3.6mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5136AGTG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.