16-bit dual voltage output digital-to-analog converter (DAC) with SPI serial interface. Features a 5µs settling time and operates from a 2.7V to 5.25V supply voltage. This surface mount component is housed in a 16-TSSOP package and supports an operating temperature range of -40°C to 105°C. It offers analog and digital supply types with a typical supply current of 1.5mA and a maximum power dissipation of 457mW.
Maxim MAX5136AGUE+ technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 457mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | MAX5136 |
| Settling Time | 5us |
| Supply Current | 1.5mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5136AGUE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.