12-bit dual voltage-output digital-to-analog converter (DAC) featuring a serial SPI interface. This IC offers 12-bit resolution with integral nonlinearity of 1 LSB and a settling time of 5µs. Operating from a 2.7V to 5.5V supply, it consumes 2.3mA of supply current. Packaged in a 24-TQFN surface-mount format, this RoHS-compliant component is suitable for operation between -40°C and 105°C.
Maxim MAX5137GTG+ technical specifications.
| Package/Case | QFN |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.22W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX5137 |
| Settling Time | 5us |
| Supply Current | 2.3mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5137GTG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.