Maxim MAX5138BGTE+ technical specifications.
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 11LSB |
| Interface | I2C, SPI, Parallel |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5.25V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 5us |
| Supply Type | Analog, Digital |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5138BGTE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.