14-bit, 3-channel digital-to-analog converter (DAC) with serial input loading. Features 70µs settling time and integral nonlinearity of 1.5 LSB. Operates with a dual supply voltage range of 2.7V to 3.6V. Interface options include SPI, serial, 3-wire, and parallel. Packaged in a 14-pin PDIP for through-hole mounting.
Sign in to ask questions about the Maxim MAX513CPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX513CPD technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Converters | 3 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Number of Inputs | 4 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply | 3V |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 357000S/s |
| Settling Time | 70us |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX513CPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
