The MAX513CSD-T is a commercial-grade digital-to-analog converter with a nominal supply voltage of 3V. It features 8-bit resolution and a temperature grade of commercial. The device is packaged in a plastic SOP-14 package with a width of 3.9mm and a length of 8.65mm. The MAX513CSD-T operates over a temperature range of 0 to 70 degrees Celsius.
Maxim MAX513CSD-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX513CSD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.