Maxim MAX5142EUB technical specifications.
| Package/Case | UMAX |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Current | 200uA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5142EUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.