14-bit, single-channel digital-to-analog converter (DAC) with serial SPI interface. Features 1LSB integral nonlinearity and 10LSB full-scale error, with a 1µs settling time. Operates from a single 2.7V to 3.6V supply, consuming 200µA typical supply current. Offers bipolar and unipolar voltage output in a compact UMAX surface-mount package.
Maxim MAX5143EUA technical specifications.
| Package/Case | UMAX |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Current | 200uA |
| Supply Type | Single |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5143EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.