Maxim MAX5151ACPE technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 13 |
| Number of Converters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 16us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5151ACPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.