The MAX5152BEEE-T is a dual 13-bit digital-to-analog converter with a maximum operating temperature of 85 degrees Celsius. It has 16 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is available in a 0.150 inch, 0.025 inch pitch QSOP-16 package. It has a nominal supply voltage of 5 volts and a maximum supply current of 0.65 milliamps.
Maxim MAX5152BEEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.65 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 13 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5152BEEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.