Maxim MAX5154BCEE+T technical specifications.
| Package/Case | QSOP |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX5154B |
| Settling Time | 15us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5154BCEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.