The MAX5158EPE+ is a dual 10-bit digital-to-analog converter (DAC) with a 3-wire SPI interface. It operates from a supply voltage of 2 to 4.5 volts and is available in a 28-pin PDIP package. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The DACs have a full scale error of 1 least significant bit (LSB) and an integral nonlinearity of 1 LSB. The device has a settling time of 8 microseconds.
Maxim MAX5158EPE+ technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5158EPE+ to view detailed technical specifications.
No datasheet is available for this part.