Maxim MAX515EPA+ technical specifications.
| Package/Case | PDIP |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | MAX515 |
| Settling Time | 25us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX515EPA+ to view detailed technical specifications.
No datasheet is available for this part.