Maxim MAX5161LEZT+TG071 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | MAX5161 |
| Supply Current | 600nA |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5161LEZT+TG071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
