Maxim MAX5166NCCM+T technical specifications.
| Package/Case | LQFP |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 32 |
| Operating Supply Current | 36mA |
| Output Current per Channel | 2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5166NCCM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.