Maxim MAX516ACNG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 4.75 |
| Supply Current-Max | 10 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 17 |
| Average Bias Current-Max (IIB) | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX516ACNG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.