Maxim MAX516ACWG technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 300nA |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX516ACWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.