Maxim MAX516BCWG+T technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 400nA |
| Min Dual Supply Voltage | 4.75V |
| Max Input Current | 300nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5us |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX516B |
| Supply Current | 10mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX516BCWG+T to view detailed technical specifications.
No datasheet is available for this part.