Maxim MAX5171BEEE technical specifications.
| Package/Case | SSOP |
| Differential Output | No |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 12us |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5171BEEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
