Maxim MAX5174BEEE+T technical specifications.
| Package/Case | QSOP |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX5174B |
| Settling Time | 18us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5174BEEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.