The MAX5189BEEI-T is an 8-bit industrial digital-to-analog converter with a nominal supply voltage of 3V. It features a temperature grade of industrial, with an operating temperature range of -40 to 85°C. The device has 28 terminals and is packaged in a 0.150 inch, 0.025 inch pitch QSOP-28 package. The MAX5189BEEI-T is a single-function device with a maximum operating temperature of 85°C.
Maxim MAX5189BEEI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.9 |
| Length | 9.89 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5189BEEI-T to view detailed technical specifications.
No datasheet is available for this part.