The MAX518BEPA+ is a dual 8-bit digital-to-analog converter (DAC) with I2C and SPI interfaces. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 842mW. The device is packaged in a PDIP and is mounted through a hole. It is RoHS compliant and has a sampling rate of 400000S/s with a settling time of 6us.
Maxim MAX518BEPA+ technical specifications.
| Package/Case | PDIP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Series | MAX518 |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX518BEPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.