The MAX518BESA is an 8-bit dual digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It features a supply voltage of 5V and a maximum supply current of 6mA. The device is packaged in a SO-8 package with a width of 3.9mm and a length of 4.9mm. The MAX518BESA is a semiconductor component, specifically a digital-to-analog converter, designed for use in industrial applications.
Maxim MAX518BESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX518BESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.