The MAX518BESA-T is an industrial-temperature, dual 8-bit digital-to-analog converter with a supply voltage of 5V and a maximum supply current of 6mA. It features a JEDEC package code of R-PDSO-G8 and a package type of 0.150 INCH, SO-8. The device operates over a temperature range of -40°C to 85°C and has a pin count of 8 with a dual terminal position. It is suitable for use in industrial applications.
Maxim MAX518BESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX518BESA-T to view detailed technical specifications.
No datasheet is available for this part.