The MAX5202BEUB is a 10-pin dual 16-bit digital-to-analog converter with an industrial temperature grade and a nominal supply voltage of 3V. It has a maximum supply current of 50mA. The device is packaged in a uMAX-10 package with a width and length of 3mm. The operating temperature range is from -40°C to 105°C. The converter is designed for use in industrial applications.
Maxim MAX5202BEUB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5202BEUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.