Maxim MAX520BCPE+ technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Supply Current | 4uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX520BCPE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.