14-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) featuring a buffered, rail-to-rail output. Achieves 1LSB integral nonlinearity and a settling time of 18µs. Operates from a 2.7V to 5.25V supply with a low supply current of 80µA. Interface is SPI, and the component is housed in a compact UMAX surface-mount package. Operating temperature range is -40°C to 105°C.
Maxim MAX5214GUA+ technical specifications.
| Package/Case | UMAX |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 18us |
| Supply Current | 80uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5214GUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.