14-bit, single-channel, buffered digital-to-analog converter (DAC) with voltage output. Features 1LSB integral nonlinearity and a 14µs settling time. Operates from a single 2.7V to 5.25V supply with a low 80µA supply current. Interface via SPI or serial communication. Packaged in an 8-UMAX surface-mount case, this RoHS compliant component is supplied on tape and reel.
Maxim MAX5214GUA+T technical specifications.
| Package/Case | UMAX |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | MAX5214 |
| Settling Time | 14us |
| Supply Current | 80uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5214GUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.