Maxim MAX5215GUA+ technical specifications.
| Package/Case | UMAX |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | I2C, 2-Wire |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 18us |
| Supply Current | 70uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5215GUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.