16-bit, single-channel digital-to-analog converter (DAC) featuring an 18µs settling time and ±3 LSB integral nonlinearity. Operates from a 2.7V to 5.25V supply with a low 80µA supply current. Interface options include SPI and 3-wire serial communication. Packaged in an 8-pin UMAX surface-mount configuration, this RoHS-compliant component offers a voltage output and operates across a -40°C to 105°C temperature range.
Maxim MAX5216BGUA+ technical specifications.
| Package/Case | UMAX |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 18us |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5216BGUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.