16-bit single-channel digital-to-analog converter (DAC) with SPI and 3-wire serial interface. Features a 14µs settling time and operates from a single 2.7V to 5.25V supply. Surface mount UMAX package with a maximum power dissipation of 387mW. Extended operating temperature range from -40°C to 105°C. RoHS compliant and supplied in tape and reel packaging.
Maxim MAX5216BGUA+T technical specifications.
| Package/Case | UMAX |
| Interface | SPI, 3-WIRE, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | MAX5216 |
| Settling Time | 14us |
| Supply Current | 80uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5216BGUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
