Maxim MAX5216EVKIT+ technical specifications.
| Height | 30mm |
| Interface | SPI, USB, Serial |
| Length | 297mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Box |
| Settling Time | 14us |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5216EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.