Maxim MAX5216GUA+ technical specifications.
| Package/Case | UMAX |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | MAX5216 |
| Settling Time | 14us |
| Supply Current | 80uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5216GUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.