16-bit digital-to-analog converter (DAC) featuring a single-channel voltage output. Operates with a supply voltage range of 2.7V to 5.5V and offers a 16-bit resolution. Interface options include I2C and serial 2-wire communication. Integral nonlinearity is specified at 4 LSB, with a settling time of 18µs. This surface-mount component is housed in a UMAX package and operates across an extended temperature range of -40°C to 105°C.
Maxim MAX5217GUA+ technical specifications.
| Package/Case | UMAX |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 18us |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5217GUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.