Maxim MAX521ACWG technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 96KS/s |
| Differential Output | No |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 6us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX521ACWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
