8-bit, 8-channel Digital-to-Analog Converter (DAC) with serial input loading. Features a 6µs settling time and unipolar voltage output. Operates from a single 4.5V to 5.5V supply with a typical supply current of 10mA. Integral nonlinearity is 2 LSB. Packaged in a 24-pin SSOP (Shrink Small Outline Package) for surface mounting.
Maxim MAX521BCAG technical specifications.
| Package/Case | SSOP |
| Differential Output | No |
| Height | 1.78mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Length | 8.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 6us |
| Supply Current | 10mA |
| Supply Type | Single |
| Width | 5.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX521BCAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.