Maxim MAX521BCWG+ technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 941mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX521BCWG+ to view detailed technical specifications.
No datasheet is available for this part.
