Maxim MAX521BCWG+T technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 941mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MAX521 |
| Settling Time | 6us |
| Supply Current | 10mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX521BCWG+T to view detailed technical specifications.
No datasheet is available for this part.