
The MAX5222EKA-T is a dual 8-bit digital-to-analog converter in an 8-pin SOT-23 package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 550uA. The device is not RoHS compliant due to the presence of lead. It features an integral nonlinearity of 1LSB and a settling time of 10us.
Maxim MAX5222EKA-T technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 550uA |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5222EKA-T to view detailed technical specifications.
No datasheet is available for this part.
